onsemi FDMJ1023PZ

MLP6 2X1.6, -20V, -2.9A, 112M Ohm, Dual, Pch Power Trench Mosfet
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMJ1023PZ.

IHS

Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-09-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-09-14
LTD Date2012-03-14

Related Parts

onsemiFDG327N
TRANSISTOR,MOSFET,N-CHANNEL,20V V(BR)DSS,1.5A I(D),SOT-363
onsemiFDG332PZ
P-Channel 20 V 95 mOhm Surface Mount PowerTrench Mosfet SC70-6
onsemiFDG327NZ
MOSFET Transistor, N Channel, 1.5 A, 20 V, 0.068 ohm, 4.5 V, 700 mV
MOSFET, N-CH, 20V, 3.7A, SC-59; Transistor Polarity:N Channel; Continuous Drain
Diodes Inc.DMN2112SN-7
Single N-Channel 20 V 0.25 Ohm 500 mW Silicon Surface Mount Mosfet - SOT-23
onsemiFDG329N
Power Transformers 1 (Unlimited) Surface Mount Solder Pad XFRMR 3:1:1 36V/72V/10V 8-SMD

Descriptions

Descriptions of onsemi FDMJ1023PZ provided by its distributors.

MLP6 2X1.6,-20V,-2.9A,112m ohm,DUAL, PCH POWER TRENCH MOSFET
Trans MOSFET Array Dual P-CH 20V 2.9A 6-Pin SC-75 MicroFET T/R
1V@ 250µA 6.5nC@ 4.5V 2individualPChannel 20V 112mΩ@ 2.9A,4.5V 400pF@10V MICROFET,SC-75 SMD mount
Small Signal Field-Effect Transistor, 0.0029A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs -20V Dual P-Channel PowerTrench
Transistor; Transistor Polarity:P Channel; Continuous Drain Current Id:-2.9A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):93mohm; Rds(on) Test Voltage, Vgs:-4.5V; Threshold Voltage, Vgs Typ:-700mV; Power Dissipation Pd:1.4W ;RoHS Compliant: Yes
This dual P-Channel MOSFET uses Fairchild's advanced low voltage PowerTrench® process. This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The SC-75 MicroFET package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd