Infineon BSP322PH6327XTSA1

Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP322PH6327XTSA1.

IHS

Datasheet9 pages13 years ago

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-2.81%

CAD Models

Download Infineon BSP322PH6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power MOSFET, N Channel, 100 V, 1.2 A, 600 Milliohms, SOT-223, 4 Pins, Surface Mount
Power MOSFET, P Channel, 60 V, 1.17 A, 800 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET N-CH 100V 1.1A Automotive 4-Pin(3+Tab) SOT-223 T/R
IRFL9110TRPBF P-CHANNEL MOSFET TRANSISTOR, 0.69 A, 100 V, 3 + TAB-PIN SOT-223
IRFL9110PBF P-CHANNEL MOSFET TRANSISTOR, 1.1 A, 100 V, 3 + TAB-PIN SOT-223
onsemiFDT86256
Trans MOSFET N-CH Si 150V 1.2A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP322PH6327XTSA1 provided by its distributors.

Single P-Channel 100 V 800 mOhm 12.4 nC SIPMOS® Small Signal Mosfet - SOT-223
Trans MOSFET P-CH 100V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R
Mosfet, P-Ch, 1A, Sot-223-4 Rohs Compliant: Yes |Infineon Technologies BSP322PH6327XTSA1
Power MOSFET, P Channel, 100 V, 1 A, 0.6 ohm, SOT-223, Surface Mount
MOSFET, P-CH, -100V, -1A, SOT-223-4; Transistor Polarity:P Channel; Continuous Drain Current Id:-1A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):0.6ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs:-1.5
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP322P
  • SP001058784