Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP296NH6433XTMA1

MOSFET N-CH 100V 1.2A SOT223-4 N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP296NH6433XTMA1.

element14 APAC

Datasheet9 pages13 years ago

Inventory History

3 month trend:
+8.36%

CAD Models

Download Infineon BSP296NH6433XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.299
$ 0.299
Stock
224,212
720,215
720,215
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-261-4
SOT-223
SOT-223
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.2 A
1.2 A
1.2 A
Threshold Voltage
-
1.4 V
1.4 V
Rds On Max
600 mΩ
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.8 W
1.8 W
1.8 W
Input Capacitance
152.7 pF
114.8 pF
114.8 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET N-CH 100V 1.1A SOT223-4 N-Channel 100 V 1.1A (Ta) 1.79W (Ta) Surface Mount PG-SOT223-4
MOSFET P-CH 100V 1A SOT223-4 P-Channel 100 V 1A (Tc) 1.8W (Ta) Surface Mount PG-SOT223-4-21
Diodes Inc.DMN10H220LE-13
Trans MOSFET N-CH 100V 2.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
NXP SemiconductorsPMT200EN,115
Power Field-Effect Transistor, 1.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
NXP SemiconductorsPMT760EN,135
Small Signal Field-Effect Transistor, 0.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.ZXMP7A17GQTA
Trans MOSFET P-CH 70V 2.6A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP296NH6433XTMA1 provided by its distributors.

MOSFET N-CH 100V 1.2A SOT223-4 N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4
Trans MOSFET N-CH 100V 1.2A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Mosfet, N-Ch, 100V, 1.2A, Sot-223 Rohs Compliant: Yes |Infineon Technologies BSP296NH6433XTMA1
BSP296 Series 100V 1.2A 1.8W 600mOhm Single N-Channel MOSFET SOT223-4
Infineon NChannelMOSTube, Vds=100 V, 120 mA, SOT-223encapsulation, surface mount, 3Pin

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA