Infineon BSF134N10NJ3GXUMA1

Trans MOSFET N-CH 100V 9A Automotive 7-Pin WDSON T/R
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSF134N10NJ3GXUMA1.

IHS

Datasheet13 pages14 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Infineon BSF134N10NJ3GXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-15
LTD Date2024-08-15

Related Parts

N-Channel Power MOSFET, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, DPAK
onsemiFDS86140
Single N-Channel 100 V 17 mOhm 41 nC 2.5 W PowerTrench SMT Mosfet - SOIC-8
InfineonIRLR120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;D-Pak (TO-252AA);PD 48W
InfineonIRL520NSPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.18Ohm;ID 10A;D2Pak;PD 48W;VGS +/-16V;-55d
MOSFET Devices; VISHAY; SIR698DP-T1-GE3; 100 V; 7.5 A; 20 V; 3.7 W

Descriptions

Descriptions of Infineon BSF134N10NJ3GXUMA1 provided by its distributors.

Trans MOSFET N-CH 100V 9A Automotive 7-Pin WDSON T/R
MOSFET N-Ch 100V 40A CanPAK3 SJ OptiMOS 3
2.2W(Ta),43W(Tc) 20V 3.5V@ 40¦ÌA 30nC@ 10 V 1N 100V 13.4m¦¸@ 30A,10V 9A,40A 2.3nF@50V SON 530¦Ìm
Power Field-Effect Transistor, 9A I(D), 100V, 0.0134ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CH 100V 40A 13.4mOhm WDSON-2 RoHSconf
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, MG-WDSON-2, RoHS
Infineon SCT
BSF134N10 12V-300V N-CHANNEL POWER;
Infineon's 100 V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS(on) and FOM (figure of merit).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSF134N10NJ3 G
  • BSF134N10NJ3-G
  • BSF134N10NJ3G
  • BSF134N10NJ3GXT
  • SP000604536