Technical
Continuous Drain Current (ID)10 A
Current Rating10 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance220 mΩ
Drain to Source Voltage (Vds)100 V
Dual Supply Voltage100 V
Element ConfigurationSingle
Fall Time22 ns
Gate to Source Voltage (Vgs)16 V
Input Capacitance440 pF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation48 W
Min Breakdown Voltage100 V
Min Operating Temperature-55 °C
Nominal Vgs2 V
Number of Elements1
On-State Resistance180 mΩ
Package Quantity1000
PackagingBulk
Power Dissipation3.8 W
Rds On Max180 mΩ
Recovery Time160 ns
Resistance180 MΩ
Rise Time35 ns
TerminationSMD/SMT
Threshold Voltage2 V
Turn-Off Delay Time23 ns
Turn-On Delay Time4 ns
Voltage Rating (DC)100 V