Infineon BSC340N08NS3GATMA1

MOSFET, N-CH, 80V, 23A, 8TDSON; Transistor Polarity: N Channel; Continuous Drain
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC340N08NS3GATMA1.

Official Datasheet10 years ago

Inventory History

3 month trend:
+2.88%

CAD Models

Download Infineon BSC340N08NS3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF7488TRPBF
Single N-Channel 80 V 29 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7488PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 24 Milliohms;ID 6.3A;SO-8;PD 2.5W;VGS +/-20V
MOSFET N-CH 80V 6A 8-SOP
onsemiFDS3590
N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
Mosfet; Power; N-ch; Vdss 60V; Rds(on) 0.025 Ohm; Id 25A; TO-252; Pd 50W; Vgs +/-20V; -55
InfineonIRF7478TRPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Infineon BSC340N08NS3GATMA1 provided by its distributors.

MOSFET, N-CH, 80V, 23A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 80V 7A Automotive 8-Pin TDSON EP T/R / MOSFET N-CH 80V 23A TDSON-8
OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 23A I(D), 80V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
MOSFET, N-CH, 80V, 23A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0275ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:32W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SuperSOT; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC340N08NS3 G
  • BSC340N08NS3-G
  • BSC340N08NS3G
  • SP000447534