What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7478TRPBF

Mosfet, Power; N-ch; Vdss 60V; Rds(on) 20 Milliohms; Id 7A; SO-8; Pd 2.5W; Vgs +/-20V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7478TRPBF.

IHS

Datasheet8 pages21 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7478TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.456
Stock
382,893
702,858
702,858
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
7 A
7 A
7 A
Threshold Voltage
3 V
-
-
Rds On Max
26 mΩ
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
2.5 W
2.5 W
2.5 W
Input Capacitance
1.74 nF
1.107 nF
1.107 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF7478PBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS5680
Transistor MOSFET Negative Channel 60 Volt 8A 8-Pin SOIC N T/R
InfineonAUIRF7478QTR
Single N-Channel 60 V 26 mOhm 21 nC Automotive HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)
SI4850EY-T1-GE3 N-channel MOSFET Transistor; 8.5 A; 60 V; 8-Pin SOIC
STMicroelectronicsSTS7NF60L
N-CHANNEL 60V - 0.017 Ohm - 7.5A SO-8 STripFET™ II MOSFET

Descriptions

Descriptions of Infineon IRF7478TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 20 Milliohms;ID 7A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 60 V 30 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 60V 7A 8SO N-Channel 60 V 7A (Ta) 2.5W (Ta) Surface Mount 8-SO
Small Signal Field-Effect Transistor, 7A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
N Channel Mosfet, 60V, 7.6A, Soic; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:7A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IRF7478TRPBF
MOSFET, N CH, 60V, 7A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.02ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7478TRPBF.
  • SP001563530