Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7488TRPBF

Single N-Channel 80 V 29 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7488TRPBF.

IHS

Datasheet9 pages21 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7488TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-23
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

InfineonIRF7495TRPBF
Single N-Channel 100 V 2.5 W 34 nC Hexfet Power Mosfet Surface Mount - SOIC-8
InfineonIRF7473TRPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 22Milliohms;ID 6.9A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7478QPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 26 Milliohms;ID 4.2A;SO-8;PD 2.5W;VGS +/-20V
MOSFET, N-CH, 100V, 11.1A, SOIC-8; Transistor Polarity:N Channel; Continuous Dra
InfineonIRF7490TRPBF
Single N-Channel 100V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMN6040SSD-13
Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7488TRPBF provided by its distributors.

Single N-Channel 80 V 29 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 80V 6.3A 8-Pin SOIC T/R
Power Field-Effect Transistor, 6.3A I(D), 80V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:80V; Continuous Drain Current, Id:6.3A; On Resistance, Rds(on):29mohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7488
  • IRF7488TRPBF.
  • SP001551418