onsemi FDS3590

N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS3590.

Upverter

Technical Drawing1 page7 years ago

Newark

Fairchild Semiconductor

IHS

onsemi

Inventory History

3 month trend:
-32.08%

CAD Models

Download onsemi FDS3590 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-01-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InfineonIRF7488PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 24 Milliohms;ID 6.3A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7490PBF
Single N-Channel 100 V 39 mOhm 56 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R
onsemiFDS86141
N-Channel Power Trench® MOSFET 100V, 7A, 23mΩ
Trans MOSFET N-CH 60V 6.2A 8-Pin PowerPAK SO T/R - Cut TR (SOS) (Alt: SI7850DP-T1-E3/BKN)

Descriptions

Descriptions of onsemi FDS3590 provided by its distributors.

N-Channel PowerTrench® MOSFET, 80V, 6.5A, 39mΩ
MOSFET N-Channel 80V 6.5A 39mΩ@6.5A,10V 2.5W(Ta) 4V@250µA 35nC@10V 1.18nF@40V SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
Trans MOSFET N-CH 80V 6.5A 8-Pin SOIC T/R
MOSFET, N-CH, 80V, 6.5A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 6.5A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.032ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Powe
Small Signal Field-Effect Transistor, 6.5A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Fet 80V 39.0 Mohm So8 Rohs Compliant: Yes
SO8, NCH, 80V, 600A GATEOX, 39/44MO(10/6V), TRENCH
SMALL SIGNAL FIELD-EFFECT TRANSI
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS3590.