MOSFET, N CH, 44A, 30V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:44A; Drain Source Voltage Vds:30V; On Resistance Rds(on):8.3mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:30W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:44A; Power Dissipation Pd:30W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V