onsemi FDMC7692

N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMC7692.

IHS

Datasheet9 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-7.38%

CAD Models

Download onsemi FDMC7692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-08-05
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDMS7602S
Dual N-Channel PowerTrench® MOSFET 30V, 30A
onsemiFDMS7692A
FDMS7692A Series 30 V 13.5 A 8 mOhm SMT N-Ch PowerTrench Mosfet - Power56
InfineonIRF7805ZPBF
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
Single N-Channel 30 V 9 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of onsemi FDMC7692 provided by its distributors.

N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
Trans MOSFET N-CH 30V 13.3A 8-Pin Power 33 EP T/R
N-Ch MOSFET 20V 30V 8.5mΩ@13.3A,10V 13.3A 16A 29nC@10V 250µA 1.68nF@15V MLP-8 SMD 3.3mm × 3.3mm × 730μm
Power Field-Effect Transistor, 13.3A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-Chan, 30/20V PowerTrench
MOSFET N-CH 30V 13.3A/16A 8MLP
MOSFET, N CH, 30V, 16A, MLP 3.3X3.3; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0072ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:29W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:MLP; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET is produced using Fairchild Semiconductor's advanced Power Trench® process that has been especially tailored to minimize the on-state resistance. This device is well suited for Power Management and load switching applications common in Notebook Computers and Portable Battery Packs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd