onsemi FDS6670AS

N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
$ 0.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6670AS.

IHS

Datasheet7 pages16 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDS6670AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.392
$ 1.046
Stock
16,158,587
251,979
Authorized Distributors
2
2
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13.5 A
13.5 A
Threshold Voltage
-
-
Rds On Max
9 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.54 nF
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-03-30
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

InfineonIRF9317TRPBF
Single P-Channel 30 V 10.2 mOhm 31 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS8876
N-Channel 30 V 8.2 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS7098N3
3W(Ta) 3V@ 250µA 22nC@ 5V 1individualNChannel 30V 9mΩ@ 14A,10V 1.587pF@15V SOIC-8 SMD mount
onsemiFDS6680A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 12.5A, 9.5mΩ
InfineonIRF7413TRPBF
Transistor MOSFET Negative Channel 30 Volt 13A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi FDS6670AS provided by its distributors.

N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Trans MOSFET N-CH 30V 13.5A 8-Pin SOIC N T/R
N-Channel PowerTrench® SyncFET™, 30V, 13.5A, 9.0mΩ
MOSFET, N-CH, 30V, 13.5A, SOIC-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 13.5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V;
2.5W(Ta) 20V 3V@1mA 38nC@ 10 V 1individualNChannel 30V 9mΩ@ 13.5A,10V 13.5A 1.54nF@15V SOIC-8 SMD mount 4.9mm*390cm*1.75mm
The FDS6670AS is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6670AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd