Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC079N03LSCGATMA1

Transistor Mosfet N-ch 30V 50A 8-PIN Tdson T/r
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC079N03LSCGATMA1.

_legacy Avnet

Datasheet10 pages16 years ago

Inventory History

3 month trend:
-1.32%

CAD Models

Download Infineon BSC079N03LSCGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-01-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-09-30
LTD Date2023-03-31

Related Parts

MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
Diodes Inc.DMN3007LSS-13
Trans MOSFET N-CH 30V 16A Automotive 8-Pin SOP T/R
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
InfineonIRF9321TRPBF
Single P-Channel 30 V 11.2 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS8896
FAIRCHILD FDS8896 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC

Descriptions

Descriptions of Infineon BSC079N03LSCGATMA1 provided by its distributors.

Transistor MOSFET N-CH 30V 50A 8-Pin TDSON T/R
Avnet Japan
OptiMOS™ 3 34V power MOSFET in SuperSO8 package for high power density and efficiency, PG-TDSON-8, RoHS
Infineon SCT
Power Field-Effect Transistor, 14A I(D), 30V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
BSC079N03 12V-300V NCHANNEL POWER MOSFET;
IC FLASH 256MBIT PARALLEL 64FBGA
2.5W(Ta),30W(Tc) 20V 2.2V@ 250µA 19nC@ 10 V 1individualNChannel 30V 7.9mΩ@ 30A,10V 14A,50A 1.6nF@15V SON SMD mount
Mosfet, N-Ch, 30V, 50A, Tdson; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0066Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.2V; Power Dissipationrohs Compliant: Yes |Infineon Technologies BSC079N03LSCGATMA1
Infineon's 34V OptiMOS™ 3 MOSFET is the perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition this device can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC079N03LSC G
  • BSC079N03LSCG
  • SP000527424