Infineon BSC093N04LSGATMA1

Power MOSFET, N Channel, 40 V, 49 A, 9.3 mOhm, TDSON, 8 Pins, Surface Mount
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC093N04LSGATMA1.

Newark

Datasheet10 pages13 years ago

_legacy Avnet

element14 APAC

iiiC

Inventory History

3 month trend:
+9.75%

CAD Models

Download Infineon BSC093N04LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Transistor MOSFET N-CH 30V 53A 8-Pin PG-TDSON T/R
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Transistor MOSFET N-CH 30V 50A 8-Pin TDSON T/R
onsemiFDMS7680
FDMS7680 Series 30 V 6.9 mOhm N-Channel PowerTrench Mosfet - POWER-56
onsemiFDMS8880
N-Channel PowerTrench® MOSFET 30V, 21A, 8.5mΩ
MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V

Descriptions

Descriptions of Infineon BSC093N04LSGATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 49 A, 9.3 mOhm, TDSON, 8 Pins, Surface Mount
Trans MOSFET N-CH 40V 13A Automotive 8-Pin TDSON EP T/R
OPTIMOS 3 POWER-TRANSISTOR Power Field-Effect Transistor, 13A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:49A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.2V; Power Dissipation:35W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies BSC093N04LSGATMA1.
MOSFET, N CH, 49A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:40V; On Resistance Rds(on):7.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:49A; Power Dissipation Pd:35W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC093N04LS G
  • BSC093N04LSG
  • BSC093N04LSGATMA1.
  • SP000387929