Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7805ZTRPBF

Mosfet, Power; P-ch; Vdss 30V; Rds(on) 5.5MILLIOHMS; Id 16A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.842
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7805ZTRPBF.

element14 APAC

Datasheet10 pages21 years ago

IHS

SOS electronic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.81%

CAD Models

Download Infineon IRF7805ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-06-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
InfineonIRF9321TRPBF
Single P-Channel 30 V 11.2 mOhm 34 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8714TRPBF
Single N-Channel 30 V 8.7 mOhm 8.1 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8721TRPBF
Single N-Channel 30V 8.5 mOhm 8.3 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET 30V, 89A, 7 mOhm, Single N-Channel, SO8-FL, Logic Level.
Single N-Channel 30 V 8.5 mOhms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7805ZTRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS 30V;RDS(ON) 5.5Milliohms;ID 16A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 30 V 8.7 mOhm 27 nC HEXFET® Power Mosfet - SOIC-8
MOSFET N-CH 30V 16A 8-SOIC / Trans MOSFET N-CH 30V 16A 8-Pin SOIC T/R
Transistor MOSFET N-Ch. 16A/30V SO8 IRF 7805 ZTRPBF
Power Field-Effect Transistor, 16A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
Mosfet, N-Ch, 30V, 16A, Soic; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0055Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.25V; Power Dissipationrohs Compliant: Yes |Infineon Technologies IRF7805ZTRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 7805 ZTRPBF
  • IRF7805/ZTRPBF
  • IRF7805ZTRPBF.
  • SP001563692