Infineon BSC0911NDATMA1

Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC0911NDATMA1.

IHS

Datasheet14 pages12 years ago

Inventory History

3 month trend:
-1.84%

CAD Models

Download Infineon BSC0911NDATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Transistor: N-MOSFET; unipolar; 25V; 84A; 37W; PG-TDSON-8
InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
onsemiFDMS7572S
FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56
SIR862DP-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 32 A, 25 V, 8-PIN POWERPAK SO
SI4186DY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 36 A, 20 V, 8-PIN SOIC
InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSC0911NDATMA1 provided by its distributors.

Transistor MOSFET Array Dual N-CH 25V 40A 8-Pin TISON T/R
Small Signal Field-Effect Transistor, 2.2A I(D), 25V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 25V 18A/30A T/R
Dual N-Channel OptiMOS™ MOSFET
Infineon Dual NMOS, Vds=25 V, 18 A, PG-TISON-8
BSC0911 - 12V-300V N-CHANNEL POW
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
MOSFET, DUAL N-CH, 25V, 40A, TISON-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 900µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; Power Dissipation Pd: 2.5W; Transistor Case Style: TISON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC0911ND
  • SP000934746