Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8788TRPBF

Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8788TRPBF.

element14 APAC

Datasheet9 pages18 years ago

iiiC

Inventory History

3 month trend:
+15.04%

CAD Models

Download Infineon IRF8788TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRF7862TRPBF
Single N-Channel 30 V 4.5 mOhm 45 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8734TRPBF
Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET N-CH 30V 21.5A 8-Pin SOIC N T/R
InfineonIRF7831TRPBF
Single N-Channel 30 V 3.6 mOhm 40 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Si4168DY Series 30 V 24 A 5.7 mOhm Surface Mount P-Channel MOSFET - SOIC-8

Descriptions

Descriptions of Infineon IRF8788TRPBF provided by its distributors.

Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 24A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 24A 8SO N-Channel 30 V 24A (Ta) 2.5W (Ta) Surface Mount 8-SO
30V 24A 2.8m´Î@10V24A 2.5W 2.35V@100Ã×A N Channel SOIC-8_150mil MOSFETs ROHS
Trans MOSFET N-CH 30V 24A 8-Pin SOIC T/R
MOSFET, N-CH, 30V, 24A, SOIC; Transistor Polarity: N Channel; Continuous Drain Current Id: 24A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0023ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 2.5W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF8788TRPBF.
  • SP001565728