Infineon BSC032NE2LSATMA1

Transistor: N-MOSFET; unipolar; 25V; 84A; 37W; PG-TDSON-8
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC032NE2LSATMA1.

element14 APAC

Datasheet10 pages13 years ago

IHS

Factory Futures

Inventory History

3 month trend:
-2.62%

CAD Models

Download Infineon BSC032NE2LSATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF8252PBF
2.5W(Ta) 20V 2.35V@ 100¦ÌA 53nC@ 4.5 V 1N 25V 2.7m¦¸@ 25A,10V 25A 5.305nF@13V SOIC-8
InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
Power MOSFET, N Channel, 30 V, 100 A, 0.0025 ohm, PG-TDSON, Surface Mount
onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
N-Channel 30 V 42 A 2.4 mOhm Surface Mount PowerTrench® SyncFETTM - Power56
onsemiFDMS8020
N-Channel PowerTrench® MOSFET 30V, 131A, 2.5mΩ

Descriptions

Descriptions of Infineon BSC032NE2LSATMA1 provided by its distributors.

Transistor: N-MOSFET; unipolar; 25V; 84A; 37W; PG-TDSON-8
OptiMOS Series N-Channel 25 V 84 A (Tc) 37 W (Tc) SMT MOSFET - PG-TDSON-8
2.5W 20V 2V 7.7nC@ 4.5V,16nC@ 10V 1individualNChannel 25V 3.2mΩ@ 10V 84A 1.2nF@ 12V SON SMD mount,glue mount 5.9mm*5.15mm*1.27mm
With the OptiMOS™ 25V product family, Infineon sets new standards in power density and energy efficiency for discrete power MOSFETs and system in package. Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. Available in halfbridge configuration (power stage 5x6).
MOSFET, N-CH, 25V, 84A, TDSON; Transistor Polarity: N Channel; Continuous Drain Current Id: 84A; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.0027ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 37W; Transistor Case Style: TDSON; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: OptiMOS Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC032NE2LS
  • SP000854378