onsemi FDMS7572S

FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56
$ 0.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7572S.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

N-Channel PowerTrench® SyncFET™, Dual Cool™ 33, 25V, 40A, 3.5mΩ
onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
onsemiFDMS7676
Single N-Channel 30 V 2.5 W 44 nC Silicon Surface Mount Mosfet - POWER 56-8
Si4156DY Series N-Channel 30 V 0.006 Ohm 6 W Surface Mount Power Mosfet - SOIC-8
InfineonIRF8736TRPBF
Single N-Channel 30 V 4.8 mOhm 26 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8736PBF
IRF8736PBF N-channel MOSFET Transistor,18 A, 30 V, 8-Pin SOIC

Descriptions

Descriptions of onsemi FDMS7572S provided by its distributors.

FDMS7572S Series 25 V 49 A 2.9 mOhm N-Channel PowerTrench SyncFET - Power56
Power Field-Effect Transistor, 23A I(D), 25V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 25V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:25V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.7V; Power Dissipation Pd:46W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
The FDMS7572S has been designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance. This device has the added benefit of an efficient monolithic Schottky body diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7572S.