Infineon BSC017N04NSGATMA1

Mosfet N-ch 40V 100A TDSON-8 / Trans Mosfet N-ch 40V 30A 8-PIN Tdson Ep T/r
$ 0.979
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC017N04NSGATMA1.

IHS

Datasheet10 pages16 years ago

Factory Futures

_legacy Avnet

iiiC

Inventory History

3 month trend:
-1.19%

CAD Models

Download Infineon BSC017N04NSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MOSFET Transistor, N Channel, 100 A, 40 V, 1.3 mohm, 10 V
Trans MOSFET N-CH 40V 36A 7-Pin WDSON-2 T/R
Power MOSFET, N Channel, 40 V, 100 A, 0.0029 ohm, TDSON, Surface Mount
onsemiFDMS8460
N-Channel Power Trench® MOSFET 40V, 49A, 2.2mΩ
onsemiFDMS8672S
Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8

Descriptions

Descriptions of Infineon BSC017N04NSGATMA1 provided by its distributors.

MOSFET N-CH 40V 100A TDSON-8 / Trans MOSFET N-CH 40V 30A 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 100A I(D), 40V, 0.0017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N; Current Id Max:100A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.4mohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:20V; Power Dissipation:139W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON-8; No. of Pins:8; Transistor Type:Power MOSFET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC017N04NS G
  • BSC017N04NSG
  • SP000394684