onsemi FDMS8672S

Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R
$ 0.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8672S.

Fairchild Semiconductor

Datasheet0 pages0 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page13 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDMS8672S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiFDMS8670S
N-Channel PowerTrench® SyncFET™ MOSFET 30V, 42A, 3.5mΩ
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
Transistor MOSFET N-CH 30V 16.8A 8-Pin SOIC N T/R
MOSFET N-Channel PowerTrenchR SyncFETTM 30V 28A 5.0mΩ Power-56-8
Single N-Channel 30 V 3.5 mOhms Surface Mount Power Mosfet - PowerPAK SO-8

Descriptions

Descriptions of onsemi FDMS8672S provided by its distributors.

Trans MOSFET N-CH 30V 17A 8-Pin Power 56 T/R
Power Field-Effect Transistor, 17A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N, SMD, MLP; Transistor type:PowerTrench; Voltage, Vds typ:30V; Current, Id cont:17A; Resistance, Rds on:0.005ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:1.5V; Case style:Power 56; Current, Idm pulse:200A; Marking, SMD:FDMS8672S; Pins, No. of:8; Power dissipation:2.5W; Termination Type:SMD; Transistor polarity:N; Voltage, Vds max:30V; Voltage, Vgs th max:3V
The FDMS8672S has been designed to minimize losses inpower conversion application. Advancements in both silicon andpackage technologies have been combined to offer the lowestrDS(on) while maintaining excellent switching performance. Thisdevice has the added benefit of an efficient monolithic Schottkybody diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd