Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC035N04LSGATMA1

Power MOSFET, N Channel, 40 V, 100 A, 0.0029 ohm, TDSON, Surface Mount
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC035N04LSGATMA1.

element14 APAC

Datasheet10 pages16 years ago

_legacy Avnet

Arrow Electronics

iiiC

Inventory History

3 month trend:
-10.97%

CAD Models

Download Infineon BSC035N04LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-05-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Power MOSFET, N Channel, 40 V, 100 A, 0.0025 ohm, PG-TDSON, Surface Mount
Power MOSFET, N Channel, 30 V, 100 A, 0.0025 ohm, PG-TDSON, Surface Mount
InfineonIRF8788TRPBF
Single N-Channel 30 V 2.8 mOhm 66 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDMS7660
N-Channel 30 V 2.8 mOhm Surface Mount Power Trench Mosfet - Power 56
Trans MOSFET N-CH 30V 23A 8-Pin Power 56 T/R
onsemiFDS8638
N-Channel 40 V 4.3 mOhm SMT PowerTrench® Mosfet - SOIC-8

Descriptions

Descriptions of Infineon BSC035N04LSGATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 100 A, 0.0029 ohm, TDSON, Surface Mount
40 V OPTIMOS 3-POWER TRANSISTOR Power Field-Effect Transistor, 21A I(D), 40V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
MOSFET, N CH, 100A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.9mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:69W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; Current Id Max:100A; Power Dissipation Pd:69W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC035N04LS G
  • BSC035N04LS-G
  • BSC035N04LS?G
  • BSC035N04LSG
  • SP000391503