Infineon BAR66E6327HTSA1

Diode PIN Surge Protection 150V 3-Pin SOT-23 T/R
$ 0.12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAR66E6327HTSA1.

IHS

Datasheet6 pages14 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-55.47%

CAD Models

Download Infineon BAR66E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-02-01
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-06-30
LTD Date2029-01-31

Related Parts

onsemiMMBD2838
Diode Ultra Fast Recovery Rectifier 75V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
Diodes Inc.BAS40-04-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAR66E6327HTSA1 provided by its distributors.

Diode PIN Surge Protection 150V 3-Pin SOT-23 T/R
DIODE, RF, PIN, SOT-23; Diode Type:RF; Forward Current If(AV):200mA; Operating Temperature Range:-55°C to +125°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ct:0.9pF; Package / Case:SOT-23; Reverse Voltage Vr Max:150V; Termination Type:SMD
Configuration = Dual Series / Reverse Repetitive Voltage Max. (Vrrm) V = 150 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.2 / Peak Reverse Current nA = 20 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Capacitance pF = 0.6 / Thermal Resistance K/W = 290

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 66 E6327
  • BAR-66-E6327
  • BAR66
  • BAR66 E-6327
  • BAR66 E6327
  • BAR66-E-6327
  • BAR66E-6327
  • BAR66E6327
  • BAR66E6327HTSA1.
  • SP000010187