Diodes Inc. BAS40-05-7-F

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-05-7-F.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

Diodes Inc SCT

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
-75.83%

CAD Models

Download Diodes Inc. BAS40-05-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.067
$ 0.067
Stock
5,625,805
12,911,979
12,911,979
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
120 mA
120 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
4 pF
5 pF
5 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAS40-04-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
Diodes Inc.BAS40-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-06-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23

Descriptions

Descriptions of Diodes Inc. BAS40-05-7-F provided by its distributors.

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
40V Dual Common Cathode 1V@40mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R
DIODES INC. - BAS40-05-7-F - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 1 V, 600 mA, 125 °C
DIODE, SCHOTTKY, 40V, 0.35W, SOT23-3; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): -; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 125°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAS40 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Reverse Recovery Time trr Max: 5ns
Schottky Rectifier, 40V, Sot-23; Configuración De Diodo:Cátodo Común Doble; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):-; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:600Ma |Diodes Inc. BAS40-05-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated