Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBD1201

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1201.

Upverter

Datasheet6 pages5 years ago
Technical Drawing1 page6 years ago

IHS

element14 APAC

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
+2.52%

CAD Models

Download onsemi MMBD1201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1205
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD1201 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
200mA 100V 4ns Ultrafast Rectifier Diode, SOT-23 SMD
100V +150¡Í@(Tj) 350mW Single 1.1V@300mA 4ns 50nA@50V 200mA SOT-23 Switching Diode ROHS
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
onsemi Single Switch Diode Iout=200mA SMD Vrev=100V SOT-23
DIODE, ULTRA F, 0.2A, 100V, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:2A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:4ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1201.