What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. BAS40-04-7-F

Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS40-04-7-F.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages12 years ago

Diodes Inc SCT

element14 APAC

DigiKey

iiiC

Inventory History

3 month trend:
-32.71%

CAD Models

Download Diodes Inc. BAS40-04-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.088
$ 0.088
Stock
11,713,530
1,476,087
1,476,087
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
4 pF
4 pF
4 pF

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-02-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAS40-05-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-7-F
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAS40-06-7-F
Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54A
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAR43C
DIODE ARRAY SCHOTTKY 30V SOT23-3 / Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. BAS40-04-7-F provided by its distributors.

Rectifier Diode Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 40V SOT23-3
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon
40V Dual 1V@40mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE SCHOTTKY 40V 350MW SOT23-3
DIODES INC. - BAS40-04-7-F - Kleinsignal-Schottky-Diode, Zwei in Reihe, 40 V, 40 mA, 1 V, 600 mA, 125 °C
Schottky Diode, 40Ma, 40V, Sot-23; Configuración De Diodo:Serie Doble; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):40Ma; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:600Ma |Diodes Inc. BAS40-04-7-F

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40-04-7F