Infineon AUIRGP4062D

600V Automotive UltraFast Copack Trench IGBT in a TO-247AC package, TO247COPAK-3, RoHS
$ 3.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRGP4062D.

Farnell

Datasheet14 pages14 years ago

IHS

element14 APAC

TME

Inventory History

3 month trend:
-42.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Rail
HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGW30V60F
IGBT 600V 60A 260W TO247 / Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60B3 Series 600 V 40 A Flange Mount UFS N-Channel IGBT-TO-247

Descriptions

Descriptions of Infineon AUIRGP4062D provided by its distributors.

600V Automotive UltraFast Copack Trench IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
AUIRGP4062D Series 600 V 48 A N-Channel IGBT Flange Mount - TO-247AC
Trans IGBT Chip N-CH 600V 48A 250W Automotive AEC-Q101 3-Pin(3+Tab) TO-247AC Tube
Benefits: Low Vce(ON); Optimized for motor drive applications; 5us SCSOA at 25C; 175C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant | Target Applications: HVAC Compressor; Oil Pump; PTC Heater
IGBT, 600V, 48A, TO-247AC; Transistor Type:IGBT; DC Collector Current:48A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:250W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRGP4062D
  • SP001511212