STMicroelectronics STGW30V60DF

Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30V60DF.

IHS

Datasheet22 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+7.00%

CAD Models

Download STMicroelectronics STGW30V60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 60A 187mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of STMicroelectronics STGW30V60DF provided by its distributors.

Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
V Series 600 V 60 A Through Hole Silicon IGBT - TO-247-3
258W 60A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Igbt, Single, 600V, 60A, To-247; |Stmicroelectronics STGW30V60DF
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247
STMicroelectronics IGBT, maximum 600 V, maximum 30 A
STMicroelectronics IGBT, Max 600V, Max 30A
TO247 IGBT 30A 600V TRENCH GAT
IGBT TRENCH FS 600V 60A TO-247-3
STGW30V60DF, 30 A 600 V, 1MHZ, 3-PIN TO-247
IGBT, SINGLE, 600V, 60A, TO-247; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 258W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics