Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi HGTG30N60B3D..

HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTG30N60B3D...

onsemi

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Future Electronics

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-29
LTD Date2022-01-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGW35NB60SD
Trans IGBT Chip N-CH 600V 70A 200000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247AB Rail
650V DuoPack IGBT and Diode High speed switching series fifth generation
Trans IGBT Chip N=-CH 650V 74A 255000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi HGTG30N60B3D.. provided by its distributors.

HGTG30N60B3D Series 600 V 60 A Flange Mount UFS N-Channel IGBT-TO-247
600V, UFS Series N-Channel IGBT with Anti-Parallel Hyperfast
Trans IGBT Chip N-CH 600V 60A 208000mW 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247
IGBT Transistors 600V IGBT UFS N-Channel
IGBT,N CH,600V,30A,TO-247; Transistor Type:IGBT; DC Collector Current:60A; Collector Emitter Voltage Vces:1.9V; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:208W
The HGTG30N60B3D is a MOS gated high voltage switching device combining the best features of MOSFETs and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25°C and 150°C. The IGBT used is the development type TA49170. The diode used in anti-parallel with the IGBT is the development type TA49053.The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.Formerly Developmental Type TA49172.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HGTG30N60B3D
  • HGTG30N60B3D...