Infineon AUIRFZ24NS

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 0.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFZ24NS.

IHS

Datasheet11 pages8 years ago
Datasheet13 pages14 years ago

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.925
$ 1.13
$ 1.13
Stock
187,197
292,633
292,633
Authorized Distributors
4
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
17 A
17 A
17 A
Threshold Voltage
4 V
-
-
Rds On Max
70 mΩ
70 mΩ
70 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.8 W
3.8 W
3.8 W
Input Capacitance
370 pF
370 pF
370 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
InfineonIRFR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
19 A 55 V 0.07 ohm N-CHANNEL Si POWER MOSFET TO-252AA
SQD19P06-60L_GE3 P-CHANNEL MOSFET TRANSISTOR, 11 A, 60 V, 3-PIN TO-252AA
MOSFET N-CH 60V 17.2A DPAK

Descriptions

Descriptions of Infineon AUIRFZ24NS provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 55V 17A Automotive 3-Pin(2+Tab) D2PAK Tube
Mosfet, N-Ch, 55V, 17A, To-263 Rohs Compliant: Yes |Infineon AUIRFZ24NS
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Lighting
MOSFET, N CH, 55V, 17A, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power D

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFZ24NS.
  • IRFAUIRFZ24NS
  • SP001517468