Vishay SQD19P06-60L-GE3

SQD19P06-60L_GE3 P-channel Mosfet Transistor, 11 A, 60 V, 3-PIN TO-252AA
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQD19P06-60L-GE3.

Farnell

Datasheet9 pages13 years ago
Datasheet7 pages15 years ago
Datasheet10 pages10 years ago
Datasheet9 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN6040SK3-13
N-Channel 60 V 40 mOhm Surface Mount Enhancement Mode Mosfet - TO-252-3
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
Diodes Inc.DMPH6050SK3Q-13
P-Channel 60 V 50 mOhm Surface Mount Enhancement Mode Mosfet - TO-252
N-Channel Power MOSFET, QFET®, 60 V, 22.7 A, 45 mΩ, DPAK
Diodes Inc.DMPH6050SK3-13
Mosfet, P-Ch, 60V, 23.6A, To-252 Rohs Compliant: Yes |Diodes Inc. DMPH6050SK3-13
InfineonIRLR4343PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 42 Milliohms;ID 26A;D-Pak (TO-252AA);PD 79W

Descriptions

Descriptions of Vishay SQD19P06-60L-GE3 provided by its distributors.

SQD19P06-60L_GE3 P-CHANNEL MOSFET TRANSISTOR, 11 A, 60 V, 3-PIN TO-252AA
Single P-Channel 60 V 0.055 Ohm 46 W Surface Mount Power Mosfet - TO-252
Trans MOSFET P-CH 60V 20A Automotive 3-Pin(2+Tab) DPAK T/R
AUTOMOTIVE P-CHANNEL 60 V (D-S) 175 DEGREE CELSIUS MOSFET Power Field-Effect Transistor, 20A I(D), 60V, 0.055ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET,P CH,W DIODE,60V,20A,TO-252; Transistor Polarity:P Channel; Continuous Drain Current Id:-20A; Drain Source Voltage Vds:-60V; On Resistance Rds(on):0.046ohm; Rds(on) Test Voltage Vgs:-10V; Power Dissipation Pd:46W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-252; No. of Pins:3; Operating Temperature Range:-55°C to +175°C; Voltage Vgs Max:-20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQD19P0660LGE3