Infineon IRFR024NTRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.075 Ohm; Id 17A; D-pak (TO-252AA); Pd 45W
$ 0.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR024NTRLPBF.

Newark

Datasheet11 pages21 years ago
Datasheet10 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFR024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
55W(Tc) 4V@ 250µA 24nC@ 20V 1individualNChannel 55V 70mΩ@ 19A,10V 350pF@25V TO-252AA SMD mount
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
InfineonAUIRLR024N
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount
45W(Tc) 4V@ 250µA 20nC@ 20V 1individualNChannel 55V 90mΩ@ 15A,10V 250pF@25V TO-252AA SMD mount

Descriptions

Descriptions of Infineon IRFR024NTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 17A;D-Pak (TO-252AA);PD 45W
Single N-Channel 55V 0.075 Ohm 20 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
45W(Tc) 20V 4V@ 250µA 20nC@ 10 V 1individualNChannel 55V 75mΩ@ 10A,10V 17A 370pF@25V TO-252 SMD mount 6.5mm*6.22mm*2.3mm
N CHANNEL MOSFET, 55V, 17A, DPAK; TRANSI; N CHANNEL MOSFET, 55V, 17A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:55V; On Resistance Rds(on):75mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:3Pins
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR024NTRLPBF.
  • SP001560558