Infineon AUIRFR8401TRL

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR8401TRL.

IHS

Datasheet12 pages8 years ago
Datasheet14 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFR8401TRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.867
Stock
88,070
39,120
Authorized Distributors
4
3
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
3.9 V
Rds On Max
4.25 mΩ
4.25 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
79 W
79 W
Input Capacitance
2.2 nF
2.2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

Trans MOSFET N-CH 40V 90A Automotive 3-Pin(2+Tab) DPAK T/R / OptiMOS-T2 Power-Transistor
N-Channel 40 V 3.2 mOhm 66.8 nC OptiMOS®-T2 Power-Transistor - PG-TO252-3-313
40V, N-Ch, 3.8 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
PowerTrench® MOSFET, N-Channel, 40 V, 90 A, 3.2 mΩ
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
onsemiFDD6688
Transistor,mosfet,n-Channel,30V V(Br)Dss,84A I(D),to-252Aa Rohs Compliant: Yes |Onsemi FDD6688

Descriptions

Descriptions of Infineon AUIRFR8401TRL provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 100A Automotive 3-Pin(2+Tab) DPAK T/R
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; DC-DC; Electric Power Steering; Glowplug; Relay Replacement; Window Lifter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520504