Infineon AUIRFR1010ZTRL

Automotive 55V Single N-Channel HEXFET Power MOSFET in a D-Pak package
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR1010ZTRL.

IHS

Datasheet13 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.875
$ 0.875
Stock
86,854
747,361
747,361
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
-
-
-
Rds On Max
7.5 mΩ
7.5 mΩ
7.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
2.84 nF
2.84 nF
2.84 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

STMicroelectronicsSTD65N55F3
N-channel 55V - 6.5mOhm - 65A - DPAK STripFET (TM) ; Power MOSFET
STMicroelectronicsSTD60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package
STMicroelectronicsSTD95N4F3
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 80A DPAK
International RectifierAUIRLR3705ZTRL
Trans MOSFET N-CH Si 55V 89A Automotive 3-Pin(2+Tab) DPAK T/R
TAPE AND REEL / Automotive MOSFET LL 60V, 99A, 8.3 mOhm, 33 nC Qg, DPak
Trans MOSFET N-CH Si 40V 77A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon AUIRFR1010ZTRL provided by its distributors.

Automotive 55V Single N-Channel HEXFET Power MOSFET in a D-Pak package
Trans MOSFET N-CH 55V 91A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET AUTO 55V 1 N-CH HEXFET 7.5mOhms
Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA