STMicroelectronics STD65N55F3

N-channel 55V - 6.5mOhm - 65A - DPAK STripFET (TM) ; Power MOSFET
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD65N55F3.

Factory Futures

Datasheet13 pages21 years ago

Newark

Farnell

Mouser

Inventory History

3 month trend:
+0.95%

CAD Models

Download STMicroelectronics STD65N55F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD60N55F3
N-channel 55 V, 6.5 mOhm typ., 80 A STripFET(TM) III Power MOSFET in DPAK package
InfineonAUIRFR1010Z
Advanced Process Technology / Trans MOSFET N-CH Si 55V 91A Automotive 3-Pin(2+Tab) DPAK Tube
Automotive 55V Single N-Channel HEXFET Power MOSFET in a D-Pak package
STMicroelectronicsSTD95N4F3
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 40V 80A DPAK
STMicroelectronicsSTD60NF06T4
N-CHANNEL 60 V - 0.014 OHM - 60 A DPAK STripFET II MOSFET
International RectifierAUIRLR3705ZTRL
Trans MOSFET N-CH Si 55V 89A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD65N55F3 provided by its distributors.

N-channel 55V - 6.5mOhm - 65A - DPAK STripFET (TM) ; Power MOSFET
STMicroelectronics N-Channel MOSFET STripFET F3, Vds=55V, 80A, DPAK (TO-252), SMD, 3-Pin
N-Channel 55 V 8.5 mOhm Surface Mount STripFET Power MosFet - TO-252
STD65N55F3 N-CHANNEL MOSFET TRANSISTOR, 80 A, 55 V, 3-PIN DPAK
N-CHANNEL 55V-6.5 MILLI OHM-80A-DPAK STRIPFET POWER MOSFET Power Field-Effect Transistor, 80A I(D), 55V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 55V, 80A, DPAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 32A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 6.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Current Id Max: 80A; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +175°C; Termination Type: Surface Mount Device; Transistor Type: Power MOSFET; Voltage Vds Typ: 55V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD65N55F3.