Infineon AUIRF7749L2TR

60V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS
$ 4.484
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7749L2TR.

ODG (Origin Data Global)

Datasheet12 pages10 years ago

IHS

Upverter

Inventory History

3 month trend:
-2.50%

CAD Models

Download Infineon AUIRF7749L2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-10
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-04-15
LTD Date2027-10-15

Related Parts

Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ
Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
N CH POWER MOSFET, HEXFET, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Cont
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package

Descriptions

Descriptions of Infineon AUIRF7749L2TR provided by its distributors.

60V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package, MG-WDSON-11, RoHS
Infineon SCT
Transistor MOSFET N-CH 60V 345A 3-Pin DirectFET SB T/R
Avnet Japan
TRANSISTOR, MOSFET, POWER, N-CH, 60V, 375A, DIRECTFET, SMD
Trans MOSFET N-CH Si 60V 36A Automotive AEC-Q101 9-Pin Direct-FET2 T/R
MOSFET N-CH 60V 36A DIRECTFET / N-Channel 60 V 36A (Ta), 345A (Tc) 3.8W (Ta), 341W (Tc) Surface Mount DirectFET™ Isometric L8
MOSFET, AEC-Q101, N-CH, 60V, DIRECTFET; Transistor Polarity: N Channel; Continuous Drain Current Id: 345A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0011ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
Benefits: Advanced Process Technology; Optimized for Automotive Motor Drive, DC-DC and other Heavy Load Applications; Exceptionally Small Footprint and Low Profile; High Power Density; Low Parasitic Parameters; Dual Sided Cooling; 175C Operating Temperature; Repetitive Avalanche Allowed up to Tjmax; Lead Free, RoHS Compliant and Halogen Free; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7749L2
  • SP001521068