onsemi NVMFS5C604NLT1G

Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
$ 4.536
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C604NLT1G.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page5 years ago

IHS

onsemi

Inventory History

3 month trend:
+146%

CAD Models

Download onsemi NVMFS5C604NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.536
$ 3.17
$ 3.17
Stock
157,474
384,473
384,473
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
287 A
287 A
287 A
Threshold Voltage
-
-
-
Rds On Max
1.2 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.9 W
3.9 W
3.9 W
Input Capacitance
8.9 nF
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-30
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
Single N−Channel Power MOSFET 60V, 272A, 1.2 mΩ
N-Channel PowerTrench® MOSFET, Dual CoolTM 88, 60V, 292A, 1.1mΩ
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
Trans MOSFET N-CH Si 60V 338A 7-Pin(6+Tab) D2PAK T/R / MOSFET N CH 60V 240A D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS

Descriptions

Descriptions of onsemi NVMFS5C604NLT1G provided by its distributors.

Single N-Channel Power MOSFET 60V, 287A, 1.2mΩ 1500 / Tape & Reel
Single N-Channel Power Mosfet 60V, 287A,; |Onsemi NVMFS5C604NLT1G
Trans MOSFET N-CH 60V 40A 5-Pin SO-FL EP T/R Automotive AEC-Q101
MOSFET, N-Ch, 60V, 40A, 1.2mΩ@50A,10V, 287A, 8.9nF@25V, 20V, 2V@250µA, 120nC@10V, SO, SMD, 3.9W(Ta), 200W(Tc)
MOSFET N-CH 60V 40A/287A 5DFN / N-Channel 60 V 40A (Ta), 287A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd