Infineon IRF7749L2TRPBF

Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7749L2TRPBF.

Upverter

Datasheet12 pages10 years ago

element14 APAC

Farnell

CAD Models

Download Infineon IRF7749L2TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NTMFS5C604NLT1G N-CHANNEL MOSFET TRANSISTOR, 276 A, 60 V, 8-PIN SO-8FL
N-Channel PowerTrench® MOSFET, 60V, 300A, 1.1mΩ
Trans MOSFET N-CH Si 75V 160A 15-Pin Direct-FET L8 T/R / MOSFET N-CH 75V DIRECTFET L8
Power Field-Effect Transistor, 375A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFDB024N06
N-Channel 60 V 2.4 mO Surface Mount PowerTrench Mosfet - D2PAK-3
N CH POWER MOSFET, HEXFET, 60V, 270A, D2PAK; Transistor Polarity:N Channel; Cont

Descriptions

Descriptions of Infineon IRF7749L2TRPBF provided by its distributors.

Single N-Channel 60V 1.5 mOhm 300 nC HEXFET® Power Mosfet - DirectFET®
Benchmark MOSFETs Product Selection Guide | MOSFET N-CH 60V DIRECTFET L8
A 60V Single N-Channel HEXFET Power MOSFET in a DirectFET L8 package rated at 33 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:375A; On Resistance Rds(On):0.0011Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.9V Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7749L2TRPBF.
  • SP001577498