Infineon AUIRFS3006-7TRL

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
$ 3.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3006-7TRL.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFS3006PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS3206PBF
IRFS3206PBF N-channel MOSFET Transistor, 210 A, 60 V, 3-Pin D2PAK
onsemiFDB024N06
N-Channel 60 V 2.4 mO Surface Mount PowerTrench Mosfet - D2PAK-3
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
onsemiFDB029N06
Trans MOSFET N-CH 60V 193A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon AUIRFS3006-7TRL provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package
Trans MOSFET N-CH 60V 293A Automotive 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 60V, 0.0021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521716