onsemi NTMFS5C404NLT1G

Power Field-Effect Transistor, 339A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTMFS5C404NLT1G.

IHS

Datasheet7 pages2 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-9.33%

CAD Models

Download onsemi NTMFS5C404NLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single N-Channel Power MOSFET 40V, 370A, 0.67mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks
ON SEMICONDUCTOR - NVMFS5C404NT1G - MOSFET Transistor, N Channel, 378 A, 40 V, 570 µohm, 10 V, 4 V
Single N Channel Power MOSFET 40V, 330A, 0.8mΩ Power MOSFET 40V 330A 0.8 mOhm Single N−Channel SO-8FL Logic Level
Diodes Inc.DMN4020LFDE-7
Mosfet, N-Ch, 40V, 8A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMN4020LFDE-7
Diodes Inc.DMN32D2LFB4-7
Mosfet, N-Ch, 30V, 0.3A, X2-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN32D2LFB4-7
Diodes Inc.DMP32D4SFB-7B
Mosfet, P-Ch, 30V, 0.4A, Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMP32D4SFB-7B

Descriptions

Descriptions of onsemi NTMFS5C404NLT1G provided by its distributors.

Power Field-Effect Transistor, 339A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N Channel Power Mosfet 40V, 342A, 0.75M/Reel Rohs Compliant: Yes |Onsemi NTMFS5C404NLT1G
Single N−Channel Power MOSFET 40V, 342A, 0.75mΩ
MOSFET, N-CH, 40V, 370A, DFN; Transistor Polarity: N Channel; Continuous Drain Current Id: 370A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 520µohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd: 167W; Transistor Case Style: DFN; No. of Pins: 5Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd