Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NVMFS4C01NT1G

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
$ 2.853
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS4C01NT1G.

IHS

Datasheet7 pages3 years ago

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+210%

CAD Models

Download onsemi NVMFS4C01NT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
MOSFET, 30V, 60A, PPAKSO-8; Transistor Polarity:N Channel; Continuous Drain Curr
STMicroelectronicsSTL220N3LLH7
N-channel 30 V, 0.00081 Ohm typ., 220 A STripFET H7 Power MOSFET in a PowerFLAT 5x6 package
Single N-Channel 25 V 0.7 Ohm 64 nC HEXFET® Power Mosfet - DirectFET®
Power MOSFET, N Channel, 30 V, 176 A, 2 MilliOhms, TDSON, 8 Pins, Surface Mount
onsemiFDMS0300S
Trans MOSFET N-CH Si 30V 31A 8-Pin PQFN EP T/R

Descriptions

Descriptions of onsemi NVMFS4C01NT1G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 30V, 319A, 0.9mΩ
Trans MOSFET N-CH 30V 49A Automotive 5-Pin(4+Tab) SO-FL T/R
Power Field-Effect Transistor, 319A I(D), 30V, 0.00095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 30V, 370A, 175度 C, 161W;
MOSFET, N-CH, 30V, 370A, 175DEG C, 161W;
3.84W(Ta), 161W(Tc) 20V 2.2V@250µA 139nC@10V N-Ch 30V 900μΩ@30A,10V 49A, 319A 10.144nF@15V SMD 4.9mm × 5.9mm × 1.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd