Infineon AUIRF7736M2TR

Trans MOSFET N-CH 40V 22A Automotive 9-Pin Direct-FET M4 T/R
$ 2.014
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7736M2TR.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+3.25%

CAD Models

Download Infineon AUIRF7736M2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-13
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-15
LTD Date2027-04-15

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS8405
MOSFET, 40V, 120A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain
InfineonIRFS7440PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8442
Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon AUIRF7736M2TR provided by its distributors.

Trans MOSFET N-CH 40V 22A Automotive 9-Pin Direct-FET M4 T/R
Single N-Channel 40 V 3 mOhm 72 nC Automotive HEXFET® Power Mosfet - DirectFET®
A 40V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET M4 package rated at 108 amperes optimized with low on resistance for applications such as motor drive, high frequency DC-DC and other heavy load systems. Shipped in Tape and Reel o
Mosfet, Aec-Q101, N-Ch, 40V, Directfetm4; Transistor Polarity:N Channel; Continuous Drain Current Id:108A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0025Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies AUIRF7736M2TR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRF7736M2TR
  • SP001517214