Infineon IRFS7440PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
$ 2.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7440PBF.

IHS

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

Future Electronics

CAD Models

Download Infineon IRFS7440PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 1.334
Stock
37,991
705,117
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
3 V
3 V
Rds On Max
2.5 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
208 W
208 W
Input Capacitance
4.73 nF
4.73 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS8405
MOSFET, 40V, 120A, Q101, D2-PAK; Transistor Polarity:N Channel; Continuous Drain
VISHAY SQM120N04-1M9-GE3MOSFET Transistor, N Channel, 120 A, 40 V, 0.0015 ohm, 10 V, 3 V
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 40 V, 110 A, 1.8 mΩ
STMicroelectronicsSTH175N4F6-2AG
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFS7440PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 208A 3-Pin(2+Tab) D2PAK Tube
Transistor MOSFET N-ch 40V 120A D2PAK
Power Field-Effect Transistor, 120A I(D), 40V, 0.0025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 40V, 120A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.002ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive; Consumer Full-Bridge; Full-Bridge; Push-Pull

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA