onsemi FDB8442

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
$ 1.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB8442.

IHS

Datasheet7 pages20 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-09-11
LTD Date2014-03-11

Related Parts

onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIPB023N04N G
Trans MOSFET N-CH 40V 90A 3-Pin(2+Tab) TO-263
onsemiFDB8860
N-Channel Logic Level PowerTrench® MOSFET 30V, 80A, 2.6mOhm | MOSFET N-CH 30V 80A D2PAK
onsemiFDB8445
N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
TRANSISTOR, OPTIMOS 3 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 40V, 180A, TO263-7
Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi FDB8442 provided by its distributors.

Trans MOSFET N-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R
N CHANNEL MOSFET, 40V, 80A TO-263AB, FULL REEL
TRANS MOSFET N-CH 40V 80A 3PIN TO-263AB
254W(Tc) 4V@ 250µA 235nC@ 10V 1individualNChannel 40V 2.9mΩ@ 80A,10V 12.2pF@25V TO-263AB SMD mount
Power Field-Effect Transistor, 80A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET N-CH 40V 28A/80A TO263AB
MOSFET, N, SMD, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.1mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:2.9V; Power Dissipation Pd:254W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:80A; Package / Case:D2-PAK; Power Dissipation Pd:254W; Power Dissipation Pd:254W; Termination Type:SMD; Voltage Vds Typ:40V; Voltage Vgs Max:2.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd