Infineon AUIRF7207Q

Trans MOSFET P-CH Si 20V 5.4A Automotive 8-Pin SOIC T/R
$ 1.742
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7207Q.

IHS

Datasheet8 pages10 years ago
Datasheet10 pages12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonIRF7314TRPBF
MOSFET, Power;Dual P-Ch;VDSS -20V;RDS(ON) 0.058Ohm;ID -5.3A;SO-8;PD 2W;VGS +/-12
InfineonIRF7204TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
InfineonIRF7204PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
onsemiFDS9934C
Dual N & P-Channel 20 V 30 mOhm PowerTrench® Mosfet - SOIC-8
onsemiFDS9933BZ
Trans MOSFET P-CH 20V 4.9A 8-Pin SOIC N T/R
InfineonIRF7314PBF
Dual P-Channel 20 V 0.058 Ohm 19 nC HEXFET® Power Mosfet - SOIC-8
onsemiNDS9430A
TRANS MOSFET P-CH 20V 5.3A 8SOIC

Descriptions

Descriptions of Infineon AUIRF7207Q provided by its distributors.

Trans MOSFET P-CH Si 20V 5.4A Automotive 8-Pin SOIC T/R
Automotive Q101 -20V Single P-Channel HEXFET Power MOSFET in a SO-8 Package, SO8, RoHS
Infineon SCT
P CH MOSFET, AUTOMOTIVE, -20V, -5.4A, SOIC-8, FULL REEL
MOSFET P-Channel 20V 5.4A HEXFET SOIC8
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 5.4A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:AEC-Q101; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C
MOSFET, P CH, 20V, 5.4A, SO8; Transistor Polarity:P Channel; Continuous Drain Current Id:-5.4A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):0.1ohm; Rds(on) Test Voltage Vgs:-2.7V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7207QTR
  • AUIRF7207QTR.
  • IRFAUIRF7207Q
  • SP001517970