Infineon IRF7204PBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 0.06 Ohm; Id -5.3A; SO-8; Pd 2.5W; Vgs +/-12V
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7204PBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7204TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
InfineonAUIRF7207Q
Trans MOSFET P-CH Si 20V 5.4A Automotive 8-Pin SOIC T/R
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TDSON T/R
InfineonIRF7301TRPBF
Dual N-Channel 20V 0.05 Ohm 20 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin

Descriptions

Descriptions of Infineon IRF7204PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
Transistor MOSFET P Channel 20 Volt 5.3 Amp 8 Pin SOIC
Single P-Channel 20 V 0.06 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
Trans MOSFET P-CH 20V 5.3A 8-Pin SOIC Tube
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 5.3A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET, P, LOGIC, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:5.3A; Drain Source Voltage Vds:20V; On Resistance Rds(on):60mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-2.5V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-5.3A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:21A; SMD Marking:F7204; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:-20V; Voltage Vgs Max:-2.5V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7204PBF
  • IRF7204 PBF
  • SP001574762