onsemi FDS9934C

onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9934C.

IHS

Datasheet8 pages22 years ago

Upverter

Newark

onsemi

Farnell

Inventory History

3 month trend:
+1370%

CAD Models

Download onsemi FDS9934C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiFDS9926A
Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.5A, 30mΩ
InfineonIRF7331PBF
Benefits: RoHS Compliant; Low RDS(on); Dual N-Channel MOSFET
InfineonIRF7311PBF
Dual N-Channel 20 V 0.029 Ohm 18 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7311TRPBF
MOSFET, Power;Dual N-Ch;VDSS 20V;RDS(ON) 0.023Ohm;ID 6.6A;SO-8;PD 2W;VGS +/-12V
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
onsemiFDS6890A
Dual N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 7.5A, 18mΩ

Descriptions

Descriptions of onsemi FDS9934C provided by its distributors.

onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
Dual N & P-Channel 20 V 30 mOhm PowerTrench® Mosfet - SOIC-8
Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N & P CH 8SOIC; Transistor Polarity:N and P Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:4.5V
These dual N- and P-channel enhancement mode power field effect transistors are produced using Fairchild Semiconductor’s advanced PowerTrench® process that has been especially tailored to minimize on-state ressitance and yet maintain superior switching performance.These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS9934C.