Infineon IRF7204TRPBF

Mosfet, Power; P-ch; Vdss -20V; Rds(on) 0.06 Ohm; Id -5.3A; SO-8; Pd 2.5W; Vgs +/-12V
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7204TRPBF.

IHS

Datasheet9 pages22 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7204TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7204PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
InfineonAUIRF7207Q
Trans MOSFET P-CH Si 20V 5.4A Automotive 8-Pin SOIC T/R
InfineonIRF7307PBF
Dual N/P-Channel 20 V 0.05/0.09 Ohm 20/22 nC HEXFET® Power Mosfet - SOIC-8
onsemiFDS9933
Dual P-Channel 2.5V Specified PowerTrench MOSFET | MOSFET 2P-CH 20V 5A 8SOIC
Transistor MOSFET Array Dual N-CH 20V 5.4A 8-Pin TDSON T/R
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin

Descriptions

Descriptions of Infineon IRF7204TRPBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.06Ohm;ID -5.3A;SO-8;PD 2.5W;VGS +/-12V
Trans MOSFET P-CH Si 20V 5.3A 8-Pin SOIC T/R / MOSFET P-CH 20V 5.3A 8-SOIC
Single P-Channel 20 V 0.1 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8
IRF7204TRPBF,MOSFET, P-CHANNEL , -20V, -5.3A, 60 MOHM, 25 NC
-20V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 5.3A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
2.5W(Tc) 12V 2.5V@ 250µA 25nC@ 10 V 1individualPChannel 20V 60mΩ@ 5.3A,10V 5.3A 860pF@10V SOIC-8 SMD mount 1.75mm(height)
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Continuous Drain Current, Id:-5.3A; On Resistance, Rds(on):100mohm; Rds(on) Test Voltage, Vgs:12V; Package/Case:8-SO; Power Dissipation, Pd:2.5W ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 5.3 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 60 / Gate-Source Voltage V = 12 / Fall Time ns = 68 / Rise Time ns = 26 / Turn-OFF Delay Time ns = 100 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7204TRPBF
  • IRF7204TRPBF.
  • SP001551198