Infineon AUIRF1324S-7P

INFINEON AUIRF1324S-7P MOSFET Transistor, N Channel, 429 A, 24 V, 800 ohm, 10 V, 2 V
$ 1.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF1324S-7P.

IHS

Datasheet9 pages10 years ago
Datasheet12 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.44%

CAD Models

Download Infineon AUIRF1324S-7P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 8.75
$ 8.75
Stock
108,437
156,385
156,385
Authorized Distributors
3
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
24 V
24 V
24 V
Continuous Drain Current (ID)
240 A
240 A
240 A
Threshold Voltage
2 V
4 V
4 V
Rds On Max
1 mΩ
1 mΩ
1 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
7.7 nF
7.7 nF
7.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

onsemiFDB8832
N-Channel Logic Level PowerTrench® MOSFET, 30V, 80A, 2.1mΩ
onsemiFDB8860
N-Channel Logic Level PowerTrench® MOSFET 30V, 80A, 2.6mOhm | MOSFET N-CH 30V 80A D2PAK
InfineonIPB048N06LG
Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) TO-263
TRANSISTOR, OPTIMOS 3 POWER MOSFET, N-CHANNEL, NORMAL LEVEL, 40V, 180A, TO263-7
onsemiFDB8441
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 90A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 90A D2PAK

Descriptions

Descriptions of Infineon AUIRF1324S-7P provided by its distributors.

INFINEON AUIRF1324S-7P MOSFET Transistor, N Channel, 429 A, 24 V, 800 ohm, 10 V, 2 V
Automotive Q101 24V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
Infineon SCT
Trans MOSFET N-CH 24V 429A Automotive 7-Pin(6+Tab) D2PAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 240A I(D), 24V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET,N CH,24V,240A,D2PAK-7P; Transistor Polarity:N Channel; Continuous Drain Current Id:429A; Drain Source Voltage Vds:24V; On Resistance Rds(on):800µohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (18-Jun-2012); Power Dissipation Pd:300W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Battery Switch

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF1324S7P
  • IRFAUIRF1324S7P
  • SP001517176