Infineon AUIRB24427STR

Tape & Reel (TR) Low-Side 2000 Non-Inverting gate driver 33ns -40C~150C TJ 6A 6A 0.8V 2.5V
$ 1.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRB24427STR.

SHENGYU ELECTRONICS

Datasheet20 pages11 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Infineon AUIRB24427STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-09
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MicrochipMCP1404-E/SN
Tube MCP1404 Low-Side 2003 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipMCP1403-E/SN
Tube MCP1403 Low-Side 2007 gate driver 28ns -40C~150C TJ 4.5A 4.5A 0.8V 2.4V
MicrochipTC4423AVOA
TC4423A Series 18 V 3 A Dual Low Side Surface Mount Gate Driver IC - SOIC-8
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC

Descriptions

Descriptions of Infineon AUIRB24427STR provided by its distributors.

Tape & Reel (TR) Low-Side 2000 Non-Inverting gate driver 33ns -40C~150C TJ 6A 6A 0.8V 2.5V
Automotive Grade Dual Low Side Driver in a PSOIC-8N package, PSOP 8, RoHS
Infineon SCT
AUIRB24427S Series 20 V 6 A Surface Mount Dual Low Side Driver - SOIC-8
Driver 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N EP T/R
Benefits: Very low output resistance; Extended supply voltage range: 12.5V to 24V; TTL/CMOS compatible inputs; CMOS Schmitt-triggered inputs; Matched propagation delay for both channels; Outputs in phase with inputs; Enable function; Under Voltage Lock Out function; Automotive Qualified; Leadfree, RoHS compliant

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRB24427S
  • SP001513668